Cart

RCA04023R90FNED

VISHAY

RCA0402 3R9 1% 200 ET7 e3
Supplier: Vishay
Matchcode: RC04023R91%
Rutronik No.: WRC52941
Unit Pack: 10000
MOQ: 100000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0072 $
720.00 $

Parameter

Resistor value
3.9 Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
200 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Israel
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?