Cart

PTN0805E1051BST1

VISHAY

TR0805 1,05K 0,1% 0,2W TK25
Supplier: Vishay
Matchcode: TR08051,05K0,1%
Rutronik No.: WPR4301
Unit Pack: 1000
MOQ: 10000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.759 $
7,590.00 $

Prices

10,000 0.759 $
16,000 0.7454 $

Parameter

Resistor value
1,05K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.2 W
Temp.coeff.
25 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?