Cart

PTCSL20T091DBE

VISHAY

PTCR 3,5mm 100R 30V
Supplier: Vishay
Matchcode: PR100R30V
Rutronik No.: WPTC406
Unit Pack: 500
MOQ: 2000
package: 4mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6431 $
1,286.20 $

Parameter

Resistor value
100 Ω
Max.oper.volt.
30 V
Package
4mm
Diameter
3.5 mm
Pitch
2.54 mm
Wire length
13 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?