Cart

PTCCL17H401HBE

VISHAY

PTCR 16,5mm 6,6R 20% 265V
Supplier: Vishay
Matchcode: PR6,6R265V20%
Rutronik No.: WPTC733
Unit Pack: 100
MOQ: 100
package: 16.5
Packaging: BULK
On request
1.19 $
119.00 $

Prices

100 1.19 $
200 1.108 $
300 1.0972 $

Parameter

Resistor value
6.6 Ω
Res.tolerance
20 %
Max.oper.volt.
265 V
Max.current
3 A
Package
16.5
Diameter
16.5 mm
Pitch
5 mm
Wire length
24 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?