Cart

PTCCL17H401HBE

VISHAY

PTCR16,5mm 6R6 20% 265V
Supplier: Vishay
Matchcode: PR6,6R265V
Rutronik No.: WPTC733
Unit Pack: 100
MOQ: 300
package: 17mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.23 $
369.00 $

Prices

300 1.23 $
400 1.12 $
1,000 1.07 $

Parameter

Resistor value
6.6 Ω
Res.tolerance
20 %
Max.oper.volt.
145 V
Max.current
3 A
Package
17mm
Diameter
16.5 mm
Pitch
5 mm
Wire length
24 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?