Cart

PTCCL13H831DBE

VISHAY

PTCR12,5mm 1,1R 30V 140°C 10,0A
Supplier: Vishay
Matchcode: PR1,1R30V
Rutronik No.: WPTC717
Unit Pack: 250
MOQ: 1000
package: 13mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6964 $
696.40 $

Prices

1,000 0.6964 $
2,000 0.6648 $

Parameter

Resistor value
1.1 Ω
Res.tolerance
20 %
Max.oper.volt.
30 V
Switch.temp.
140 °C
Max.current
10 A
Package
13mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?