Cart

PTCCL13H321HTE

VISHAY

PTCR12,5mm 8,4R 265V 140°C 2,2A
Supplier: Vishay
Matchcode: PR8,4R265V
Rutronik No.: WPTC578
Unit Pack: 750
MOQ: 1500
package: 13mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7616 $
1,142.40 $

Prices

1,500 0.7616 $
3,000 0.727 $

Parameter

Resistor value
8.4 Ω
Max.oper.volt.
265 V
Switch.temp.
140 °C
Max.current
2200 A
Package
13mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?