Cart

PTCCL11H361FBE

VISHAY

PTCR10,5mm 5,3R 145V 140°C
Supplier: Vishay
Matchcode: PR5,3R145V
Rutronik No.: WPTC715
Unit Pack: 200
MOQ: 1000
package: 11mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5548 $
554.80 $

Prices

1,000 0.5548 $
2,000 0.5296 $

Parameter

Resistor value
5.3 Ω
Res.tolerance
20 %
Max.oper.volt.
145 V
Switch.temp.
140 °C
Max.current
3.5 A
Package
11mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Belgium
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?