Cart

PTCCL11H321FBE

VISHAY

PTCR10,5mm 6R7 145V 140°C
Supplier: Vishay
Matchcode: PR6,7R145V
Rutronik No.: WPTC580
Unit Pack: 200
MOQ: 1000
package: 11mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5625 $
562.50 $

Parameter

Resistor value
6.7 Ω
Max.oper.volt.
145 V
Switch.temp.
140 °C
Package
11mm
Diameter
10.5 mm
Pitch
5 mm
Wire length
25 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?