Cart

PTCCL09H171HBE

VISHAY

PTCR 8,5mm 22R 265V 140°C
Supplier: Vishay
Matchcode: PR22R265V
Rutronik No.: WPTC451
Unit Pack: 250
MOQ: 10000
package: 8,5mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5374 $
5,374.00 $

Parameter

Resistor value
22 Ω
Max.oper.volt.
265 V
Switch.temp.
140 °C
Package
8,5mm
Diameter
8.5 mm
Pitch
8.5 mm
Wire length
24 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?