Cart

PTCCL07H321DTE

VISHAY

PTCR 7mm 5R 30V
Supplier: Vishay
Matchcode: PR5R30V
Rutronik No.: WPTC711
Unit Pack: 1500
MOQ: 10500
package: 7mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5368 $
5,636.40 $

Parameter

Resistor value
5 Ω
Max.oper.volt.
30 V
Switch.temp.
140 °C
Max.current
3500 A
Package
7mm
Diameter
7 mm
Pitch
7 mm
Wire length
24 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?