Cart

PTCCL07H141HBE

VISHAY

PTCR 7mm 29R 20% 265V
Supplier: Vishay
Matchcode: PR29R265V
Rutronik No.: WPTC453
Unit Pack: 250
MOQ: 10000
package: 7mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4279 $
4,279.00 $

Parameter

Resistor value
29 Ω
Res.tolerance
20 %
Max.oper.volt.
265 V
Switch.temp.
140 °C
Max.current
0.8 A
Package
7mm
Diameter
7 mm
Pitch
5.5 mm
Wire length
24 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Technology
THT
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?