Cart

PTCCL07H111HTE

VISHAY

PTCR 7mm 48R 20% 265V
Supplier: Vishay
Matchcode: PR48R265V
Rutronik No.: WPTC783
Unit Pack: 1500
MOQ: 10500
package: 7mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4563 $
4,791.15 $

Parameter

Resistor value
48 Ω
Res.tolerance
20 %
Max.oper.volt.
265 V
Package
7mm
Diameter
7 mm
Pitch
5 mm
Wire length
20 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?