Cart

PTCCL05H760HBE

VISHAY

PTCR 85R 20% 265V
Supplier: Vishay
Matchcode: PR85R265V20%
Rutronik No.: WPTC801
Unit Pack: 500
MOQ: 2000
package: 5mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.433 $
866.00 $

Prices

2,000 0.433 $
4,000 0.397 $

Parameter

Resistor value
85 Ω
Res.tolerance
20 %
Max.oper.volt.
265 V
Package
5mm
Diameter
5 mm
Pitch
5 mm
Wire length
20 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?