Cart

PTCCL05H280HTE

VISHAY

PTCR 5mm 500R 20% 265V
Supplier: Vishay
Matchcode: PR500R265V
Rutronik No.: WPTC688
Unit Pack: 1500
MOQ: 10500
package: 5mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4272 $
4,485.60 $

Parameter

Resistor value
500 Ω
Res.tolerance
20 %
Max.oper.volt.
265 V
Switch.temp.
140 °C
Max.current
200 A
Package
5mm
Diameter
5 mm
Pitch
5.8 mm
Wire length
20 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?