Cart

PTCCL05H181DTE

VISHAY

PTCR 5mm 13R 20% 30V
Supplier: Vishay
Matchcode: PR13R30V
Rutronik No.: WPTC754
Unit Pack: 1500
MOQ: 10500
package: 5mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5172 $
5,430.60 $

Parameter

Resistor value
13 Ω
Res.tolerance
20 %
Max.oper.volt.
30 V
Switch.temp.
140 °C
Package
5mm
Diameter
5 mm
Pitch
5 mm
Wire length
20 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Customs Tariff No.
85332100000
Country
Belgium
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?