Cart

PTCCL05H110HBE

VISHAY

PTCR 5mm 3K 20% 265V
Supplier: Vishay
Matchcode: PR3K265V
Rutronik No.: WPTC679
Unit Pack: 500
MOQ: 10000
package: 5mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.351 $
3,510.00 $

Parameter

Resistor value
3K Ω
Res.tolerance
20 %
Max.oper.volt.
265 V
Max.current
80 A
Package
5mm
Diameter
5 mm
Pitch
5 mm
Wire length
24 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Belgium
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?