PRV4F0GJS103KAB10

Supplier: Vishay
Matchcode: PSTT10KTCE
Rutronik No.: WER2739
Unit Pack: 10
MOQ: 10
Packaging: BOX
Parameter
- Resistor value
- 10K Ω
- Res.tolerance
- 10 %
- Power rating
- 2 W
- Kind of adjust
- TOP
- Max.oper.volt.
- 500 V
- Leadfree Defin.
- RoHS-conform
- Shaft diameter
- 6.35 mm
- Min.oper.temp.
- -55 °C
- Shaft length
- 12 mm
- Max.oper.temp.
- 125 °C
- Temp.coeff.
- 300 ppm
- Automotive
- NO
- Packaging
- BOX
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- ABC-Code
- A
- Supplier Lead time
- 14 weeks