Cart

PR03000301004JAC00

VISHAY

PR03 1,0M 5% 3W TK250 0617
Supplier: Vishay
Matchcode: MF06171,0M
Rutronik No.: WLR2234
Unit Pack: 500
MOQ: 500
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.15114 $
75.57 $

Prices

500 0.15114 $
10,000 0.13995 $

Parameter

Resistor value
1M Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
250 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
16.7 mm
Diameter
5.2 mm
Spec.features
FECU 0.6mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Brazil
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?