Cart

PR03000204700JAC00

VISHAY

PR03 470R 5% 3W TK250 0617
Supplier: Vishay
Matchcode: MF0617470R
Rutronik No.: WLR2522
Unit Pack: 500
MOQ: 20000
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1289 $
2,578.00 $

Prices

20,000 0.1289 $
50,000 0.1186 $

Parameter

Resistor value
470 Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
250 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
16.7 mm
Diameter
5.2 mm
Customs Tariff No.
85332100000
Country
India
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?