Cart

PR02000202201JA100

VISHAY

PR02 2,2K 5% 2W TK250 0411
Supplier: Vishay
Matchcode: MF04112,2K
Rutronik No.: WMF13497
Unit Pack: 1000
MOQ: 20000
package: 0411
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0578 $
1,156.00 $

Prices

20,000 0.0578 $
50,000 0.0532 $

Parameter

Resistor value
2,2K Ω
Package
0411
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
250 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
10 mm
Diameter
3.9 mm
Customs Tariff No.
85332100000
Country
Brazil
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?