Cart

PR02000201501JA100

VISHAY

PR02 1,5K 5% 2W TK250 0411
Supplier: Vishay
Matchcode: MF04111,5K
Rutronik No.: WMF13510
Unit Pack: 1000
MOQ: 1000
package: 0411
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0742 $
74.20 $

Prices

1,000 0.0742 $
10,000 0.0687 $
50,000 0.0632 $

Parameter

Resistor value
1,5K Ω
Package
0411
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
250 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
10 mm
Diameter
3.9 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
India
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?