Cart

PR01000108200JA100

VISHAY

PR01 820R 5% 1W TK250 0207
Supplier: Vishay
Matchcode: MF0207820R
Rutronik No.: WMF13467
Unit Pack: 1000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0375 $
750.00 $

Prices

20,000 0.0375 $
50,000 0.0345 $

Parameter

Resistor value
820 Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
250 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
6.5 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
India
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?