Cart

PORH20010G222AB

VISHAY

PORH20 2,2K 20% LIN 0,3W
Supplier: Vishay
Matchcode: POTTRANSDUCER
Rutronik No.: WER2851
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
618.32 $
3,091.60 $

Parameter

Resistor value
2,2K Ω
Res.tolerance
20 %
Power rating
0.3 W
Length
37 mm
Width
22 mm
Height
24 mm
Max.oper.volt.
1000 V
Leadfree Defin.
RoHS-conform
Linearity
1 %
Min.oper.temp.
-20 °C
Max.oper.temp.
85 °C
Temp.coeff.
300 ppm
Automotive
NO
Packaging
BOX
Spec.features
TRANSDUCER
Customs Tariff No.
85334010000
Country
France
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?