Cart

PORH12050F472DB

VISHAY

PORH12 4K7 10% LIN 0,2W
Supplier: Vishay
Matchcode: POTTRANSDUCER
Rutronik No.: WER2938
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
1,773.43 $
1,773.43 $

Parameter

Resistor value
4,7K Ω
Res.tolerance
10 %
Power rating
0.2 W
Length
85.5 mm
Width
12.7 mm
Height
12.7 mm
Leadfree Defin.
RoHS-conform
Linearity
0.1 %
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
300 ppm
Automotive
NO
Packaging
BOX
Spec.features
TRANSDUCER
Customs Tariff No.
85334010000
Country
France
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?