Cart

PORH12025F472DB

VISHAY

PORH12 4K7 10% LIN 0,2W
Supplier: Vishay
Matchcode: POTTRANSDUCER
Rutronik No.: WER2725
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1,606.70 $
1,606.70 $

Prices

1 1,606.70 $
2 1,349.63 $

Parameter

Resistor value
4,7K Ω
Res.tolerance
10 %
Power rating
0.2 W
Length
60.5 mm
Width
12.7 mm
Height
12.7 mm
Leadfree Defin.
RoHS-conform
Linearity
0.1 %
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
300 ppm
Automotive
NO
Packaging
BOX
Spec.features
TRANSDUCER
Customs Tariff No.
85334010000
Country
France
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?