Cart

PNM1206K47R5BST1

VISHAY

TR1206 47,5R 0,1% 0,4W TK100
Supplier: Vishay
Matchcode: TR120647,5R0,1%
Rutronik No.: WPR3363
Unit Pack: 1000
MOQ: 1000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7829 $
782.90 $

Prices

1,000 0.7829 $
16,000 0.769 $

Parameter

Resistor value
47.5 Ω
Package
1206
Res.tolerance
0.1 %
Power rating
0.4 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?