Cart

PLZ2V4B-G3/H

VISHAY PLZ2V4B-G3/H

image shown is a representation only

VISHAY

Z-DIODE 0,5W 2.4V 2.5% MicroSMF
Supplier: Vishay
Matchcode: PLZ2V4B-G3/H
Rutronik No.: DZ11436
Unit Pack: 4500
MOQ: 22500
package: MINIMELF
Packaging: REEL
On request
0.0513 $
1,154.25 $

Parameter

U(Z)
2.4 V
P(tot)
0.5 W
Tolerance
2.5 %
I(Z)
20 mA
Package
MINIMELF
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?