Cart

PLA51LA32

VISHAY PLA51LA32

image shown is a representation only

VISHAY

PLA51 PLANAR TRANSF 2kW 30V/67A
Supplier: Vishay
Matchcode: FETPLANAR
Rutronik No.: FETRA1560
Unit Pack: 1
MOQ: 5
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Power
2 VA
Topology
FULLBRIDGE
Design
PLANAR
Switch frequenc
100 kHz
Turns ratio
3:2
Second.voltage
30 V
Length
53 mm
T(A)min
-55 °C
Height
22 mm
T(A)max
120 °C
Width
70 mm
Weight
170 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85043180900
Country
Slovenia
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?