Cart

PE30L0FR103MAB

VISHAY

PE30 AL 10K 20% LIN 3W
Supplier: Vishay
Matchcode: PSTT10KTCE
Rutronik No.: WER2812
Unit Pack: 10
MOQ: 10
Packaging: BOX
Soon available
17.56 $
175.60 $

Prices

10 17.56 $
50 17.22 $

Parameter

Resistor value
10K Ω
Res.tolerance
20 %
Power rating
3 W
Kind of adjust
TOP
Install.pos.
HORIZONTAL
Max.oper.volt.
300 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Automotive
NO
Packaging
BOX
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?