Cart

PE30L0FL472KAB

VISHAY

PE30 L 4K7 10% LIN 3W
Supplier: Vishay
Matchcode: PSTT4,7KTCE
Rutronik No.: WER2665
Unit Pack: 10
MOQ: 100
Packaging: BOX
On request
18.36 $
1,836.00 $

Parameter

Resistor value
4,7K Ω
Res.tolerance
10 %
Power rating
3 W
Max.oper.volt.
300 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Automotive
NO
Packaging
BOX
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?