Cart

PE30L0FL103MAB

VISHAY

PE30 AM 10K 20% LIN 3W
Supplier: Vishay
Matchcode: PSTT10KTCE
Rutronik No.: WER1761
Unit Pack: 10
MOQ: 100
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
15.60 $
1,560.00 $

Parameter

Resistor value
10K Ω
Res.tolerance
20 %
Power rating
3 W
Length
19.7 mm
Width
19.7 mm
Height
32 mm
Max.oper.volt.
300 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Pitch length
7 mm
Package
THT
Automotive
NO
Packaging
BOX
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?