Cart

PE30L0FL103KAB

VISHAY

PE30 10K 10% LIN 3W
Supplier: Vishay
Matchcode: PSTT10KTCE
Rutronik No.: WER2300
Unit Pack: 10
MOQ: 100
Packaging: BOX
On request
17.70 $
1,770.00 $

Parameter

Resistor value
10K Ω
Res.tolerance
10 %
Power rating
3 W
Kind of adjust
TOP
Length
19.7 mm
Width
19.7 mm
Height
13 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
173 V
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Shaft length
25 mm
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Automotive
NO
Packaging
BOX
Technology
CERMENT
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?