Cart

PE30L0FG103KAB

VISHAY

PE30 10K 10% LIN 3W
Supplier: Vishay
Matchcode: PSTT10KTCE
Rutronik No.: WER2937
Unit Pack: 10
MOQ: 100
Packaging: BOX
On request
18.15 $
1,815.00 $

Parameter

Resistor value
10K Ω
Res.tolerance
10 %
Power rating
3 W
Kind of adjust
TOP
Length
19.7 mm
Width
19.7 mm
Height
13 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
173 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Shaft length
16 mm
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Automotive
NO
Packaging
BOX
Technology
CERMENT
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?