Cart

PAT0603E4700FST1

VISHAY

TR0603 470R 1% 0,15W TK25
Supplier: Vishay
Matchcode: TR0603470R1%
Rutronik No.: WPR3154
Unit Pack: 1000
MOQ: 25000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.30 $
7,500.00 $

Parameter

Resistor value
470 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.15 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOMOTIVE
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?