Cart

PAC600001002FAC000

VISHAY

PAC06 10K 1% 6W TK100
Supplier: Vishay
Matchcode: RWA6W10K1%
Rutronik No.: WDR10025
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.9898 $
989.80 $

Prices

1,000 0.9898 $
3,000 0.9238 $
5,000 0.8825 $

Parameter

Resistor value
10K Ω
Res.tolerance
1 %
Power rating
6 W
Temp.coeff.
100 ppm
Max.oper.temp.
275 °C
Length
26.00 mm
Width
7.5 mm
Height
7.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
IEC-Series
E96
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?