Cart

PAC100004707FA1000

VISHAY

PAC01 0,47R 1% 1W TK100
Supplier: Vishay
Matchcode: RWA1W0,47R1%
Rutronik No.: WDR10419
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
In Stock
0.3593 $
359.30 $

Prices

1,000 0.3593 $
2,000 0.3332 $
3,000 0.3299 $

Parameter

Resistor value
0.47 Ω
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.temp.
275 °C
Length
11 mm
Width
4.3 mm
Height
4.3 mm
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
IEC-Series
E96
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?