Cart

P8ST474KB25

VISHAY

P8ST 470K 10% LIN 1W
Supplier: Vishay
Matchcode: TSTT470KTCE
Rutronik No.: WER2593
Unit Pack: 50
MOQ: 100
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
10.30 $
1,030.00 $

Parameter

Resistor value
470K Ω
Res.tolerance
10 %
Power rating
1 W
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
THT
Automotive
NO
Packaging
BOX
Technology
CONTAINER
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?