Cart

P6SMB91CAHE3/52

VISHAY P6SMB91CAHE3/52

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 91V SMB
Supplier: Vishay
Matchcode: P6SMB91CAHE3
Rutronik No.: DTRL10977
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
Soon available
0.4626 $
346.95 $

Prices

750 0.4626 $
1,500 0.4302 $
2,250 0.4093 $
3,000 0.37 $
6,000 0.34 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
91 V
Automotive
AEC-Q(101)
Clamping voltag
125 V
Stand-off V Vwm
77.8 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?