Cart

P6SMB62CA-E3/5B

VISHAY P6SMB62CA-E3/5B

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 62V SMB
Supplier: Vishay
Matchcode: P6SMB62CA
Rutronik No.: DTRL9630
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
On request
0.1688 $
540.16 $

Prices

3,200 0.1688 $
6,400 0.1571 $
9,600 0.1495 $
12,800 0.1351 $
16,000 0.1241 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
62 V
Automotive
NO
Clamping voltag
85 V
Stand-off V Vwm
53 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?