Cart

P6SMB56A-E3/52

VISHAY P6SMB56A-E3/52

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 56V SMB
Supplier: Vishay
Matchcode: P6SMB56A
Rutronik No.: DTRL10938
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
In Stock
0.1555 $
116.63 $

Prices

750 0.1555 $
1,500 0.1446 $
3,000 0.1376 $
6,000 0.1244 $
9,000 0.1143 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
56 V
Automotive
NO
Clamping voltag
77 V
Stand-off V Vwm
47.8 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?