Cart

P6SMB33CA-E3/52

VISHAY P6SMB33CA-E3/52

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 33V SMB
Supplier: Vishay
Matchcode: P6SMB33CA
Rutronik No.: DTRL11611
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
Soon available
0.1683 $
126.23 $

Prices

750 0.1683 $
1,500 0.1566 $
3,000 0.149 $
6,000 0.1347 $
9,000 0.1238 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
P6SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?