Cart

P6SMB27A-E3/5B

VISHAY P6SMB27A-E3/5B

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 27V SMB
Supplier: Vishay
Matchcode: P6SMB27A
Rutronik No.: DTRL9383
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.108 $
345.60 $

Prices

3,200 0.108 $
6,400 0.0945 $
12,800 0.081 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
27 V
Automotive
NO
Clamping voltag
37.5 V
Stand-off V Vwm
23.1 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?