Cart

P6SMB24A-E3/52

VISHAY P6SMB24A-E3/52

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 24V SMB
Supplier: Vishay
Matchcode: P6SMB24A
Rutronik No.: DTRL9931
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.1368 $
410.40 $

Prices

3,000 0.1368 $
6,000 0.1237 $
9,000 0.1136 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
24 V
Automotive
NO
Clamping voltag
33.2 V
Stand-off V Vwm
20.5 V
Serie
P6SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?