Cart

P6SMB200A-E3/52

VISHAY P6SMB200A-E3/52

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 200V SMB
Supplier: Vishay
Matchcode: P6SMB200A
Rutronik No.: DTRL9687
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
In Stock
0.092 $
69.00 $

Prices

750 0.092 $
1,500 0.0881 $
3,000 0.0861 $
6,000 0.0815 $
9,000 0.0775 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
274 V
Stand-off V Vwm
171 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?