Cart

P6SMB200A-E3/52

VISHAY P6SMB200A-E3/52

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 200V SMB
Supplier: Vishay
Matchcode: P6SMB200A
Rutronik No.: DTRL9687
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1245 $
373.50 $

Prices

3,000 0.1245 $
15,000 0.0865 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
274 V
Stand-off V Vwm
171 V
Serie
P6SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?