Cart

P6SMB10A-E3/52

VISHAY P6SMB10A-E3/52

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 10V SMB
Supplier: Vishay
Matchcode: P6SMB10A
Rutronik No.: DTRL10221
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.136 $
408.00 $

Prices

3,000 0.136 $
6,000 0.1229 $
9,000 0.1129 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
10 V
Automotive
NO
Clamping voltag
14.5 V
Stand-off V Vwm
20.5 V
Serie
P6SMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?