Cart

P6KE440CA-E3/54

VISHAY P6KE440CA-E3/54

image shown is a representation only

VISHAY

TRANSIL BI 0,6KW 440V DO15
Supplier: Vishay
Matchcode: P6KE440CA
Rutronik No.: DTRL7226
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1566 $
626.40 $

Prices

4,000 0.1566 $
8,000 0.1415 $
12,000 0.1306 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
440 V
Automotive
NO
Clamping voltag
602 V
Stand-off V Vwm
376 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?