Cart

P6KE400A-E3/54

VISHAY P6KE400A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 400V DO15
Supplier: Vishay
Matchcode: P6KE400A
Rutronik No.: DTRL7286
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
On request
0.269 $
1,076.00 $

Prices

4,000 0.269 $
8,000 0.2502 $
12,000 0.2381 $
16,000 0.2152 $
20,000 0.1977 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
400 V
Automotive
NO
Clamping voltag
548 V
Stand-off V Vwm
342 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?