Cart

P6KE33A-E3/54

VISHAY P6KE33A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 33V DO15
Supplier: Vishay
Matchcode: P6KE33A
Rutronik No.: DTRL7218
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
Best Choice
In Stock
0.1104 $
441.60 $

Prices

4,000 0.1104 $
8,000 0.1056 $
12,000 0.1033 $
20,000 0.0978 $
24,000 0.093 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?